- Home ›
- All Products›
- 70X-2/10A
Fuse Alarm Indicating 0.2A 125V 2-Pin Pin Holder
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Alarm Indicating 0.2A 125V 2-Pin Pin Holder
Search Keywords: 70X210A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:70X-2/10A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$87.66
5
$81.12
10
$78.77
20
$74.45
50
$72.47
100 +
$71.51
Click for Quote
Log in
to unlock special pricing