- Home ›
- All Products›
- 6NHG000B-400
6NHG000B-400
Eaton Electrical / Coiltronics / Bussmann
NH FUSE 6A 400V GG/GL SIZE 000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 6A 400V GG/GL SIZE 000
Search Keywords: 6NHG000B400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:6NHG000B-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
3
$74.52
6
$72.30
12
$70.20
27
$66.36
51
$66.19
102
$64.59
252 +
$62.10
Click for Quote
Log in
to unlock special pricing