- Home ›
- All Products›
- 6FC
6A 690V AC BS88 SEMI
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
6A 690V AC BS88 SEMI
Search Keywords: 6FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:6FC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$66.55
5
$59.38
10
$57.61
25
$55.14
50
$52.88
100
$51.47
250 +
$50.69
Click for Quote
Log in
to unlock special pricing