- Home ›
- All Products›
- 63NHG01BI-400
63NHG01BI-400
Eaton Electrical / Coiltronics / Bussmann
NH FUSE 63A 400V GG/GL SIZE 01
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 63A 400V GG/GL SIZE 01
Search Keywords: 63NHG01BI400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:63NHG01BI-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
3
$121.70
6
$119.88
12
$114.74
21
$110.03
51
$107.09
102 +
$105.68
Click for Quote
Log in
to unlock special pricing