- Home ›
- All Products›
- 60KTH
60Amp 1200V ac / 1000V dc TRACTION FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
60Amp 1200V ac / 1000V dc TRACTION FUSE
Search Keywords: 60KTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:60KTH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 60KTH RoHS compliant?
Yes, 60KTH is RoHS compliant.
What is the lead time for 60KTH?
The standard lead time for 60KTH is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$472.76
3
$459.81
5 +
$458.66
Click for Quote
Log in
to unlock special pricing