- Home ›
- All Products›
- 50FE
50A 690V AC TYPE T FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
50A 690V AC TYPE T FUSE
Search Keywords: 50FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:50FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809051
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 50FE RoHS compliant?
Yes, 50FE is RoHS compliant.
What is the lead time for 50FE?
The standard lead time for 50FE is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$151.50
5
$147.29
10
$145.27
20
$144.91
50
$139.54
100 +
$135.96
Click for Quote
Log in
to unlock special pricing