- Home ›
- All Products›
- 500NHG3BI-400
500NHG3BI-400
Eaton Electrical / Coiltronics / Bussmann
NH FUSE 500A 400V GG/GL SIZE 3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 500A 400V GG/GL SIZE 3
Search Keywords: 500NHG3BI400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:500NHG3BI-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$318.56
3
$309.71
6
$305.47
12
$297.32
21 +
$296.58
Click for Quote
Log in
to unlock special pricing