- Home ›
- All Products›
- 4NHG000B-400
4NHG000B-400
Eaton Electrical / Coiltronics / Bussmann
NH FUSE 4A 400V GG/GL SIZE 000
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 4A 400V GG/GL SIZE 000
Search Keywords: 4NHG000B400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:4NHG000B-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
3
$67.86
6
$65.84
12
$63.93
27
$60.42
51
$60.27
102
$58.81
252 +
$56.55
Click for Quote
Log in
to unlock special pricing