- Home ›
- All Products›
- 4D27
FUSE CRTRDGE 4A 500VAC FUSE LINK
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE CRTRDGE 4A 500VAC FUSE LINK
Search Keywords: 4D27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:4D27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 4D27 RoHS compliant?
Yes, 4D27 is RoHS compliant.
What is the lead time for 4D27?
The standard lead time for 4D27 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$26.88
5
$25.15
10
$23.98
25
$23.27
50
$22.27
100
$21.36
250 +
$20.79
Click for Quote
Log in
to unlock special pricing