- Home ›
- All Products›
- 45FE
45A 690V AC TYPE T FUSE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
45A 690V AC TYPE T FUSE
Search Keywords: 45FE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:45FE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$128.35
5
$118.78
10
$113.69
20
$109.01
50
$106.11
100 +
$104.71
Click for Quote
Log in
to unlock special pricing