- Home ›
- All Products›
- 450NHG2B
NH FUSE 450A 500V GG SIZE 2
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 450A 500V GG SIZE 2
Search Keywords: 450NHG2B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:450NHG2B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
3
$224.93
6
$221.80
12
$218.77
21
$212.93
51
$210.13
102 +
$204.74
Click for Quote
Log in
to unlock special pricing