- Home ›
- All Products›
- 40NHG02B
40NHG02B - Bussmann Edison 40NHG02B Nh Fuse 40A 500V Gl/gg Size 02 Dual in
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
40NHG02B - Bussmann Edison 40NHG02B Nh Fuse 40A 500V Gl/gg Size 02 Dual in
Search Keywords: 40NHG02B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:40NHG02B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
3
$143.12
6
$138.97
12
$131.36
21
$131.03
51
$127.85
102 +
$126.17
Click for Quote
Log in
to unlock special pricing