- Home ›
- All Products›
- 40KR85
40A 415V AC HOUSE SERVICE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
40A 415V AC HOUSE SERVICE
Search Keywords: 40KR85
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:40KR85
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/9/26
Price (USD)
Qty
Unit Price
1
$76.33
5
$68.11
10
$66.07
25
$60.64
50
$60.49
100
$59.03
250 +
$56.76
Click for Quote
Log in
to unlock special pricing