- Home ›
- All Products›
- 40CIK07
40A FM1 CL'C'600V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
40A FM1 CL'C'600V
Search Keywords: 40CIK07
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:40CIK07
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
7 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$1,983.43
10
$1,013.04
15
$689.58
20 +
$675.79
Click for Quote
Log in
to unlock special pricing