- Home ›
- All Products›
- 400NHG3B-690
400NHG3B-690
Eaton Electrical / Coiltronics / Bussmann
NH FUSE 400A 690V gG SIZE 3
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 400A 690V gG SIZE 3
Search Keywords: 400NHG3B690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:400NHG3B-690
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$421.75
3
$415.89
6 +
$410.19
Click for Quote
Log in
to unlock special pricing