- Home ›
- All Products›
- 400NHG2BI-400
400NHG2BI-400
Eaton Electrical / Coiltronics / Bussmann
NH FUSE 400A 400V GG/GL SIZE 2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 400A 400V GG/GL SIZE 2
Search Keywords: 400NHG2BI400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:400NHG2BI-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
3
$240.07
6
$236.78
12
$236.19
21
$230.47
51
$227.43
102 +
$221.60
Click for Quote
Log in
to unlock special pricing