- Home ›
- All Products›
- 32NNSFBS
32A 550V F/HOLDER 10 1.3KG
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
32A 550V F/HOLDER 10 1.3KG
Search Keywords: 32NNSFBS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:32NNSFBS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908585
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1
$149.45
5
$138.30
10
$132.37
20
$126.93
50
$123.55
100 +
$121.92
Click for Quote
Log in
to unlock special pricing