- Home ›
- All Products›
- 315NHG2B-690
315NHG2B-690
Eaton Electrical / Coiltronics / Bussmann
NH FUSE 315A 690V gG SIZE 2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 315A 690V gG SIZE 2
Search Keywords: 315NHG2B690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:315NHG2B-690
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$333.79
3
$324.51
6
$320.07
12
$311.53
21 +
$310.75
Click for Quote
Log in
to unlock special pricing