- Home ›
- All Products›
- 315NHG03B
Specialty Fuses 315A 500V GL/GG SIZE 03 DUAL I
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Specialty Fuses 315A 500V GL/GG SIZE 03 DUAL I
Search Keywords: 315NHG03B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:315NHG03B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
6 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$232.07
6
$228.85
12
$225.72
21
$219.70
51
$216.80
102 +
$211.24
Click for Quote
Log in
to unlock special pricing