- Home ›
- All Products›
- 315BMT
315A 240V TYPE T FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
315A 240V TYPE T FUSE
Search Keywords: 315BMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:315BMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$946.65
3
$933.68
5 +
$908.78
Click for Quote
Log in
to unlock special pricing