- Home ›
- All Products›
- 30KTH
30Amp 1200V ac / 1000V dc TRACTION FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
30Amp 1200V ac / 1000V dc TRACTION FUSE
Search Keywords: 30KTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:30KTH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$326.90
3
$317.82
5
$313.47
10
$312.68
20 +
$305.11
Click for Quote
Log in
to unlock special pricing