- Home ›
- All Products›
- 2NZ01
FUSE-D01 2A T GL/GG 400VAC E14
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE-D01 2A T GL/GG 400VAC E14
Search Keywords: 2NZ01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:2NZ01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PL
-
ECCN:EAR99
-
Supplier's Standard Package:
10
Frequently Asked Questions
Is 2NZ01 RoHS compliant?
Yes, 2NZ01 is RoHS compliant.
What is the lead time for 2NZ01?
The standard lead time for 2NZ01 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
2/8/27
Price (USD)
Qty
Unit Price
10
$28.15
30
$26.52
50
$26.14
100
$25.07
250
$24.40
500
$24.08
1,000 +
$23.46
Click for Quote
Log in
to unlock special pricing