- Home ›
- All Products›
- 2GD27
GAUGE PIECE D2 2A 500V FOR E27
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
GAUGE PIECE D2 2A 500V FOR E27
Search Keywords: 2GD27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:2GD27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$17.56
10
$16.75
25
$16.25
50
$15.78
100
$14.92
250
$14.52
500 +
$14.33
Click for Quote
Log in
to unlock special pricing