- Home ›
- All Products›
- 25GD27
GAUGE PIECE D2 25A 500V FOR E27
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
GAUGE PIECE D2 25A 500V FOR E27
Search Keywords: 25GD27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:25GD27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is 25GD27 RoHS compliant?
Yes, 25GD27 is RoHS compliant.
What is the lead time for 25GD27?
The standard lead time for 25GD27 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
5
$19.61
10
$18.71
25
$18.15
50
$17.62
100
$16.66
250
$16.21
500 +
$16.00
Click for Quote
Log in
to unlock special pricing