- Home ›
- All Products›
- 250NHG2B-690
250NHG2B-690
Eaton Electrical / Coiltronics / Bussmann
NH FUSE 250A 690V gG SIZE 2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 250A 690V gG SIZE 2
Search Keywords: 250NHG2B690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:250NHG2B-690
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$330.57
3
$321.39
6
$316.99
12
$308.53
21 +
$307.76
Click for Quote
Log in
to unlock special pricing