- Home ›
- All Products›
- 224NHG1BI-400
224NHG1BI-400
Eaton Electrical / Coiltronics / Bussmann
NH FUSE 224A 400V GG/GL SIZE 1
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 224A 400V GG/GL SIZE 1
Search Keywords: 224NHG1BI400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:224NHG1BI-400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
3
$148.04
6
$143.75
12
$135.88
21
$135.54
51
$130.51
102 +
$127.17
Click for Quote
Log in
to unlock special pricing