- Home ›
- All Products›
- 224NHG02B
Nh Fuse 224A 500V Gg/Gl Size 02/Cooper Bussmann |Eaton Bussmann 224NHG02B
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nh Fuse 224A 500V Gg/Gl Size 02/Cooper Bussmann |Eaton Bussmann 224NHG02B
Search Keywords: 224NHG02B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:224NHG02B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
3
$149.45
6
$147.37
12
$145.36
21
$144.99
51
$139.62
102 +
$136.04
Click for Quote
Log in
to unlock special pricing