- Home ›
- All Products›
- 20NZ02
FUSE-D02 20A T GL/GG 400VAC E18
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE-D02 20A T GL/GG 400VAC E18
Search Keywords: 20NZ02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:20NZ02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
16 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
10
$21.31
30
$20.67
50
$20.07
100
$18.97
250
$18.47
500
$18.22
1,000 +
$17.76
Click for Quote
Log in
to unlock special pricing