- Home ›
- All Products›
- 20NHG01B
Nh Fuse 20A 500V Gl/Gg Size 01 Dual In/Cooper Bussmann |Eaton Bussmann 20NHG01B
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Nh Fuse 20A 500V Gl/Gg Size 01 Dual In/Cooper Bussmann |Eaton Bussmann 20NHG01B
Search Keywords: 20NHG01B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:20NHG01B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
3
$116.74
6
$115.00
12
$110.07
21
$105.55
51
$102.73
102 +
$101.38
Click for Quote
Log in
to unlock special pricing