- Home ›
- All Products›
- 20ET
20A 690V AC TYPE T FUSE
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
20A 690V AC TYPE T FUSE
Search Keywords: 20ET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:20ET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$135.31
5
$125.21
10
$119.84
20
$114.92
50
$111.85
100 +
$110.38
Click for Quote
Log in
to unlock special pricing