- Home ›
- All Products›
- 20D27Q
FUSE 20A DII/E27 500VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 20A DII/E27 500VAC
Search Keywords: 20D27Q
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:20D27Q
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5
$19.05
10
$18.17
25
$17.63
50
$17.12
100
$16.18
250
$15.75
500 +
$15.54
Click for Quote
Log in
to unlock special pricing