- Home ›
- All Products›
- 200NHG02B
NH FUSE 200A 500V GL/GG SIZE 02 DUAL IN
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
NH FUSE 200A 500V GL/GG SIZE 02 DUAL IN
Search Keywords: 200NHG02B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:200NHG02B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
6 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
3
$147.96
6
$145.90
12
$143.90
21
$143.54
51
$138.22
102 +
$134.68
Click for Quote
Log in
to unlock special pricing