- Home ›
- All Products›
- 180D7620
FUSE 1000A 1500VDC IEC aR 4BKN/152
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 1000A 1500VDC IEC aR 4BKN/152
Search Keywords: 180D7620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:180D7620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$5,688.88
3
$5,470.08
5 +
$5,456.41
Click for Quote
Log in
to unlock special pricing