- Home ›
- All Products›
- 180D5391
FUSE 350A 1000VDC 2BKN/75 AR CU
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 350A 1000VDC 2BKN/75 AR CU
Search Keywords: 180D5391
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 180D5391 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 180D5391 RoHS compliant?
Yes, 180D5391 is RoHS compliant.
What is the lead time for 180D5391?
The standard lead time for 180D5391 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
36 Weeks
can ship
7/29/27
Price (USD)
Qty
Unit Price
1
$868.48
3
$856.59
5 +
$833.74
Click for Quote
Log in
to unlock special pricing