- Home ›
- All Products›
- 170T8300
FUSE 6000A 600V 24BKN/65 LCAR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 6000A 600V 24BKN/65 LCAR
Search Keywords: 170T8300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170T8300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$8,708.43
3
$8,596.79
5 +
$8,575.29
Click for Quote
Log in
to unlock special pricing