- Home ›
- All Products›
- 170T8225
FUSE 2200A 1000V 4SPKN/90 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 2200A 1000V 4SPKN/90 AR
Search Keywords: 170T8225
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170T8225
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$4,940.80
3
$4,750.78
5 +
$4,738.90
Click for Quote
Log in
to unlock special pricing