- Home ›
- All Products›
- 170T7020
FUSE 2000A 600V 3S/100 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 2000A 600V 3S/100 AR
Search Keywords: 170T7020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170T7020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2,482.69
3
$2,353.72
5 +
$2,347.84
Click for Quote
Log in
to unlock special pricing