- Home ›
- All Products›
- 170R9342
FUSE 1500A 660V 3FKE/115 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 1500A 660V 3FKE/115 AR
Search Keywords: 170R9342
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170R9342
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$985.67
3
$972.18
5 +
$946.25
Click for Quote
Log in
to unlock special pricing