- Home ›
- All Products›
- 170M8602
FUSE 400A 1000V 3BKN/75 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 400A 1000V 3BKN/75 AR
Search Keywords: 170M8602
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170M8602 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | DK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2 |
Frequently Asked Questions
Is 170M8602 RoHS compliant?
Yes, 170M8602 is RoHS compliant.
What is the lead time for 170M8602?
The standard lead time for 170M8602 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
13 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
2
$745.57
4
$743.71
6 +
$725.69
Click for Quote
Log in
to unlock special pricing