- Home ›
- All Products›
- 170M8545
FUSE 800A 690V 3SHT AR UC
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 800A 690V 3SHT AR UC
Search Keywords: 170M8545
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M8545
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
1
$622.72
3
$605.66
5 +
$604.14
Click for Quote
Log in
to unlock special pricing