- Home ›
- All Products›
- 170M7919
FUSE 200A 660V DIN 0 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 200A 660V DIN 0 AR
Search Keywords: 170M7919
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170M7919 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8535100040 |
| COO: | HK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 170M7919 RoHS compliant?
Yes, 170M7919 is RoHS compliant.
What is the lead time for 170M7919?
The standard lead time for 170M7919 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$302.70
3
$294.29
5
$290.26
10
$289.53
20 +
$282.52
Click for Quote
Log in
to unlock special pricing