- Home ›
- All Products›
- 170M7749
FUSE 5000A 1000V 24SBKN/90 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 5000A 1000V 24SBKN/90 AR
Search Keywords: 170M7749
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7749
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$6,618.58
3
$6,364.03
5 +
$6,348.12
Click for Quote
Log in
to unlock special pricing