- Home ›
- All Products›
- 170M7684
FUSE 6000A 660V 24SBKN/60 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 6000A 660V 24SBKN/60 AR
Search Keywords: 170M7684
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7684
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
2
$6,309.97
4
$6,229.07
6 +
$6,213.50
Click for Quote
Log in
to unlock special pricing