- Home ›
- All Products›
- 170M7671
FUSE 4000A 1000V 24SBKS/90 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 4000A 1000V 24SBKS/90 AR
Search Keywords: 170M7671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7671
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$7,451.10
3
$7,355.57
5 +
$7,337.18
Click for Quote
Log in
to unlock special pricing