- Home ›
- All Products›
- 170M7639
FUSE 280A 1250V 2/110 aR INDICATOR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 280A 1250V 2/110 aR INDICATOR
Search Keywords: 170M7639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7639
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$5,684.39
3
$5,465.76
5 +
$5,452.10
Click for Quote
Log in
to unlock special pricing