- Home ›
- All Products›
- 170M7520
FUSE 2100A 1500V 4SBKN/120 AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 2100A 1500V 4SBKN/120 AR
Search Keywords: 170M7520
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7520
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$5,848.85
3
$5,623.90
5 +
$5,609.84
Click for Quote
Log in
to unlock special pricing