- Home ›
- All Products›
- 170M7489
FUSE 2100A 1500V 4BKN/125AR
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 2100A 1500V 4BKN/125AR
Search Keywords: 170M7489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7489
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
1
$4,230.20
3
$4,120.33
5 +
$4,067.51
Click for Quote
Log in
to unlock special pricing