- Home ›
- All Products›
- 170M7401
FUSE 355A 800V AC gR SIZE 3 DUAL IND
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 355A 800V AC gR SIZE 3 DUAL IND
Search Keywords: 170M7401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Frequently Asked Questions
Is 170M7401 RoHS compliant?
Yes, 170M7401 is RoHS compliant.
What is the lead time for 170M7401?
The standard lead time for 170M7401 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
1
$1,591.38
3
$1,548.94
6 +
$1,508.71
Click for Quote
Log in
to unlock special pricing