- Home ›
- All Products›
- 170M7400-B
170M7400-B
Eaton Electrical / Coiltronics / Bussmann
FUSE 315A 800V AC gR SIZE3 BOLTED TAG DI
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 315A 800V AC gR SIZE3 BOLTED TAG DI
Search Keywords: 170M7400B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7400-B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$1,217.60
3
$1,168.90
6 +
$1,153.52
Click for Quote
Log in
to unlock special pricing