- Home ›
- All Products›
- 170M7350
FUSE 32A 800V AC gR SIZE 1 DUAL IND
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 32A 800V AC gR SIZE 1 DUAL IND
Search Keywords: 170M7350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7350
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Frequently Asked Questions
Is 170M7350 RoHS compliant?
Yes, 170M7350 is RoHS compliant.
What is the lead time for 170M7350?
The standard lead time for 170M7350 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
1
$337.33
3
$327.96
6
$323.47
12
$314.84
21 +
$314.05
Click for Quote
Log in
to unlock special pricing